Part Details for SL307C103MAB by Kyocera AVX Components
Results Overview of SL307C103MAB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL307C103MAB Information
SL307C103MAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL307C103MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5395
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL307C103MAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4120 / $0.4750 | Buy Now |
DISTI #
26AM4652
|
Newark | Skycaps Rohs Compliant: Yes |Kyocera Avx SL307C103MAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now |
DISTI #
478-SL307C103MAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5249 | Buy Now |
DISTI #
SL307C103MAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 VDC, ? 20%, X7R, Radial Leaded - Bulk (Alt: SL307C103MAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3955 / $0.4655 | Buy Now |
DISTI #
581-SL307C103MAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC .01uF X7R 20 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.5240 / $1.3900 | Order Now |
Part Details for SL307C103MAB
SL307C103MAB CAD Models
SL307C103MAB Part Data Attributes
|
SL307C103MAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL307C103MAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL307C103MAB
This table gives cross-reference parts and alternative options found for SL307C103MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL307C103MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR307C103MAR | Kyocera AVX Components | Check for Price | CAP,CERAMIC,10NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | SL307C103MAB vs SR307C103MAR |