Datasheets
SL305E105MAB by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED

Part Details for SL305E105MAB by Kyocera AVX Components

Results Overview of SL305E105MAB by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SL305E105MAB Information

SL305E105MAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for SL305E105MAB

Part # Distributor Description Stock Price Buy
DISTI # 26AM4651
Newark Skycaps Rohs Compliant: Yes |Kyocera Avx SL305E105MAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 1000
  • 1 $0.2680
$0.2680 Buy Now
DISTI # 09R5388
Newark Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL305E105MAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2730
  • 2,500 $0.2490
$0.2490 / $0.2730 Buy Now
DISTI # 478-SL305E105MAB-ND
DigiKey CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.3154
$0.3154 Buy Now
DISTI # SL305E105MAB
Avnet Americas - Bulk (Alt: SL305E105MAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk 1000
  • 1,000 $0.2675
  • 2,000 $0.2428
  • 4,000 $0.2415
  • 6,000 $0.2403
  • 8,000 $0.2390
$0.2390 / $0.2675 Buy Now
DISTI # 581-SL305E105MAB
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF Z5U 20 % 5.08 mm RoHS: Not Compliant 0
  • 1 $0.9000
  • 10 $0.5710
  • 100 $0.4040
  • 500 $0.3680
  • 1,000 $0.3150
  • 2,000 $0.3120
  • 5,000 $0.3020
  • 25,000 $0.2880
$0.2880 / $0.9000 Order Now

Part Details for SL305E105MAB

SL305E105MAB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL305E105MAB Part Data Attributes

SL305E105MAB Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SL305E105MAB Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description RADIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 11 Weeks
Samacsys Manufacturer Kyocera AVX
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.62 mm
JESD-609 Code e0
Length 7.62 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 10 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 3.81 mm

Alternate Parts for SL305E105MAB

This table gives cross-reference parts and alternative options found for SL305E105MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305E105MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SR305E105MAR Kyocera AVX Components $0.2924 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT SL305E105MAB vs SR305E105MAR
NCM30Z5U105M50TRF NIC Components Corp Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT SL305E105MAB vs NCM30Z5U105M50TRF
SR655E105MAR Kyocera AVX Components $1.0000 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT SL305E105MAB vs SR655E105MAR
SR305E105MARTR1 Kyocera AVX Components $0.3546 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, RADIAL LEADED SL305E105MAB vs SR305E105MARTR1
SR305E105MARAP1 Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, SL305E105MAB vs SR305E105MARAP1
SL305E105MABTR1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, SL305E105MAB vs SL305E105MABTR1

SL305E105MAB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL305E105MAB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL305E105MAB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SL305E105MAB would you like to use for your alert(s)?
  • Please alert me when SL305E105MAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL305E105MAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL305E105MAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL305E105MAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL305E105MAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL305E105MAB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: