Part Details for SL305C105KABTR1 by Kyocera AVX Components
Results Overview of SL305C105KABTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL305C105KABTR1 Information
SL305C105KABTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL305C105KABTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5382
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SL305C105KABTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.6160 | Buy Now |
DISTI #
478-SL305C105KABTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6035 | Buy Now |
DISTI #
SL305C105KABTR1
|
Avnet Americas | - Tape and Reel (Alt: SL305C105KABTR1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5453 / $0.5566 | Buy Now |
DISTI #
581-SL305C105KABTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.5990 / $0.6030 | Order Now |
Part Details for SL305C105KABTR1
SL305C105KABTR1 CAD Models
SL305C105KABTR1 Part Data Attributes
|
SL305C105KABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL305C105KABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL305C105KABTR1
This table gives cross-reference parts and alternative options found for SL305C105KABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305C105KABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR305C105KARTR1 | Kyocera AVX Components | $0.4840 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SL305C105KABTR1 vs SR305C105KARTR1 |
SR655C105KART | Kyocera AVX Components | $0.6215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015, | SL305C105KABTR1 vs SR655C105KART |
SR305C105KAR | Kyocera AVX Components | $0.9602 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SL305C105KABTR1 vs SR305C105KAR |
SL305C105KABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015, | SL305C105KABTR1 vs SL305C105KABAP1 |
SR305C105KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015, | SL305C105KABTR1 vs SR305C105KART |
SR305C105KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 3015 | SL305C105KABTR1 vs SR305C105KARAP1 |
SR655C105KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015, | SL305C105KABTR1 vs SR655C105KAR |
NCM30X7R105K50TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SL305C105KABTR1 vs NCM30X7R105K50TRF |
SR655C105KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SL305C105KABTR1 vs SR655C105KARTR1 |
NCM30X7R105K50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 3015 | SL305C105KABTR1 vs NCM30X7R105K50F |