Part Details for SL2525E770M830D10TA1 by KYOCERA Crystal Device Corporation
Results Overview of SL2525E770M830D10TA1 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL2525E770M830D10TA1 Information
SL2525E770M830D10TA1 by KYOCERA Crystal Device Corporation is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SL2525E770M830D10TA1
SL2525E770M830D10TA1 CAD Models
SL2525E770M830D10TA1 Part Data Attributes
|
SL2525E770M830D10TA1
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SL2525E770M830D10TA1
KYOCERA Crystal Device Corporation
SAW Filter, 1 FUNCTIONS, SAW-VIDEO/SOUND FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 0.825 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Width | 2.5 mm |