-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Blank, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1G by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SL1GCT-ND
|
DigiKey | DIODE STANDARD 400V 1A SOD123F Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1007 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
DISTI #
637-SL1G
|
Mouser Electronics | Rectifiers Diode, SOD-123FL, 400V, 1A RoHS: Compliant | 11667 |
|
$0.0110 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Diode - SOD-123FL - 400V - 1A RoHS: Compliant |
6000 In Stock 45000 Factory Stock |
|
$0.0120 / $0.0223 | Buy Now |
DISTI #
88152371
|
Verical | Diode Switching 400V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2437 | Americas - 6000 |
|
$0.0159 / $0.0290 | Buy Now |
DISTI #
SL1G-DIO
|
TME | Diode: rectifying, SMD, 400V, 1A, 1us, SOD123F, Ufmax: 1.1V, Ifsm: 27A Min Qty: 25 | 18575 |
|
$0.0080 / $0.0308 | Buy Now |
|
Master Electronics | Diode - SOD-123FL - 400V - 1A RoHS: Compliant |
6000 In Stock 45000 Factory Stock |
|
$0.0120 / $0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SL1G
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | GREEN, POWER, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1DLM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SL1G vs S1DLM2G |
EFM106L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SL1G vs EFM106L-T |
ES1FLMHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SL1G vs ES1FLMHG |
S1GLMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SL1G vs S1GLMT |
U1GFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SL1G vs U1GFF3 |
ERB44-04 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | SL1G vs ERB44-04 |
RS1GALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SL1G vs RS1GALM2G |
S1GF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SL1G vs S1GF-TR3G |
1N4936G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | SL1G vs 1N4936G |
HS1GLRTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | SL1G vs HS1GLRTG |
A recommended PCB layout for optimal thermal performance of SL1G includes a large copper area on the top and bottom layers, connected to the thermal pad of the device, and multiple vias to dissipate heat efficiently.
To ensure reliable operation of SL1G in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal design, and consider using a heat sink or thermal interface material if necessary.
Exceeding the maximum junction temperature of SL1G can lead to reduced lifespan, decreased performance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range.
Yes, SL1G can be used in switching regulator applications, but it's essential to ensure that the device is properly biased, and the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
To protect SL1G from EOS and ESD, it's recommended to follow proper handling and storage procedures, use ESD protection devices, and ensure that the device is properly connected to a ground plane to prevent electrical overstress.