Part Details for SL1B by Diotec Semiconductor AG
Results Overview of SL1B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1B Information
SL1B by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SL1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SL1BCT-ND
|
DigiKey | DIODE STANDARD 100V 1A SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
637-SL1B
|
Mouser Electronics | Rectifiers Diode, SOD-123FL, 100V, 1A RoHS: Compliant | 9370 |
|
$0.0110 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Diode - SOD-123FL - 100V - 1A RoHS: Compliant | 0 |
|
$0.0072 / $0.0112 | Buy Now |
DISTI #
87603285
|
Verical | Diode Switching 100V 1A 2-Pin SOD-123FL T/R Min Qty: 4630 Package Multiple: 1 | Americas - 12424 |
|
$0.0151 | Buy Now |
DISTI #
SL1B-DIO
|
TME | Diode: rectifying, SMD, 100V, 1A, 1us, SOD123F, Ufmax: 1.1V, Ifsm: 27A Min Qty: 25 | 1725 |
|
$0.0084 / $0.0323 | Buy Now |
Part Details for SL1B
SL1B CAD Models
SL1B Part Data Attributes
|
SL1B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SL1B
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | GREEN, POWER, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SL1B
This table gives cross-reference parts and alternative options found for SL1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1BF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | SL1B vs ES1BF_R2_00001 |
ES1BALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SL1B vs ES1BALM2G |
1N4934 | NTE Electronics Inc | Check for Price | Rectifier Diode, | SL1B vs 1N4934 |
GP10B | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | SL1B vs GP10B |
LL4002 | TDK Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | SL1B vs LL4002 |
UG1BPL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | SL1B vs UG1BPL-TP |
1N4934 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | SL1B vs 1N4934 |
HS1B | Surge Components Inc | Check for Price | Rectifier Diode, | SL1B vs HS1B |
BYT43B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | SL1B vs BYT43B |
HS1BLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | SL1B vs HS1BLRU |
SL1B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SL1B is -40°C to 125°C, although it can withstand storage temperatures from -55°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering time of 2-3 seconds. Also, make sure the PCB is designed with a suitable thermal pad and solder mask to prevent thermal damage.
-
The maximum allowable voltage for the SL1B is 1.5 times the rated voltage, but it's recommended to operate within the specified voltage range to ensure reliability and prevent damage.
-
To prevent electrostatic discharge (ESD) damage, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Also, avoid touching the SL1B's pins or handling it in a way that could generate static electricity.
-
The typical response time of the SL1B is around 1-2 microseconds, but this can vary depending on the specific application and operating conditions.