Part Details for SL151A151JAB by Kyocera AVX Components
Results Overview of SL151A151JAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL151A151JAB Information
SL151A151JAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL151A151JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5152
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL151A151JAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.1370 | Buy Now |
DISTI #
478-7730-ND
|
DigiKey | CAP CER 150PF 100V NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1494 | Buy Now |
DISTI #
SL151A151JAB
|
Avnet Americas | - Bulk (Alt: SL151A151JAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 / $0.1343 | Buy Now |
DISTI #
581-SL151A151JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 150 pF C0G(NP0) 5 % 2.54 mm RoHS: Not Compliant | 0 |
|
$0.1320 / $0.5200 | Order Now |
Part Details for SL151A151JAB
SL151A151JAB CAD Models
SL151A151JAB Part Data Attributes
|
SL151A151JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL151A151JAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SL151A151JAB
This table gives cross-reference parts and alternative options found for SL151A151JAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL151A151JAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR151A151JAA | Kyocera AVX Components | $0.1171 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1510, RADIAL LEADED | SL151A151JAB vs SR151A151JAA |
SR151A151JAR | Kyocera AVX Components | $0.1506 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SL151A151JAB vs SR151A151JAR |
SR151A151JART | Kyocera AVX Components | $0.1665 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | SL151A151JAB vs SR151A151JART |
SR151A151JARTR1 | Kyocera AVX Components | $0.2110 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | SL151A151JAB vs SR151A151JARTR1 |
NCM15NPO151J100F | NIC Components Corp | Check for Price | Cap,Ceramic,150pF,100VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | SL151A151JAB vs NCM15NPO151J100F |
SL151A151JHB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | SL151A151JAB vs SL151A151JHB |
SR071A151JART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | SL151A151JAB vs SR071A151JART |
SR151A151JARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1510, | SL151A151JAB vs SR151A151JARAP1 |
SR151A151JA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | SL151A151JAB vs SR151A151JA-RTR1 |
SR071A151JAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SL151A151JAB vs SR071A151JAR |