Part Details for SK042A393JAATR1 by Kyocera AVX Components
Results Overview of SK042A393JAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK042A393JAATR1 Information
SK042A393JAATR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for SK042A393JAATR1
SK042A393JAATR1 CAD Models
SK042A393JAATR1 Part Data Attributes
|
SK042A393JAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK042A393JAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK042A393JAATR1
This table gives cross-reference parts and alternative options found for SK042A393JAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK042A393JAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK542A393JAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 4020, | SK042A393JAATR1 vs SK542A393JAATR1 |
SK042A393JBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 4020, | SK042A393JAATR1 vs SK042A393JBATR1 |
SK042A393JBA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 4020, | SK042A393JAATR1 vs SK042A393JBA |
SK542A393JBR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 4020, | SK042A393JAATR1 vs SK542A393JBR |
SK542A393JAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | SK042A393JAATR1 vs SK542A393JAR |
SK042A393JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4020, RADIAL LEADED | SK042A393JAATR1 vs SK042A393JAA |
SK542A393JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4020, RADIAL LEADED | SK042A393JAATR1 vs SK542A393JAA |
SK042A393JAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, 4020, RADIAL LEADED, ROHS COMPLIANT | SK042A393JAATR1 vs SK042A393JAR |
SK042A393JARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 4020, | SK042A393JAATR1 vs SK042A393JARTR1 |
SK042A393JBR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 4020, | SK042A393JAATR1 vs SK042A393JBR |