Part Details for SJ2-25515B-SMT-TR by Same Sky
Results Overview of SJ2-25515B-SMT-TR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ2-25515B-SMT-TR Information
SJ2-25515B-SMT-TR by Same Sky is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJ2-25515B-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-25515B-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 5 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) |
974 In Stock |
|
$0.6352 / $0.7900 | Buy Now |
DISTI #
490-SJ2-25515BSMT-TR
|
Mouser Electronics | Phone Connectors 2.5mm SMT low profle 5conductr Tip switc RoHS: Compliant | 0 |
|
$0.6350 | Order Now |
|
Onlinecomponents.com | 2.5 mm - Stereo - Right Angle - Surface Mount (SMT) - 5 Conductors - 1 Internal Switch - Audio Jack Connector RoHS: Compliant |
1938 Partner Stock |
|
$0.6120 / $0.6940 | Buy Now |
|
Master Electronics | 2.5 mm - Stereo - Right Angle - Surface Mount (SMT) - 5 Conductors - 1 Internal Switch - Audio Jack Connector RoHS: Compliant |
1938 Partner Stock |
|
$0.6120 / $0.6940 | Buy Now |
Part Details for SJ2-25515B-SMT-TR
SJ2-25515B-SMT-TR CAD Models
SJ2-25515B-SMT-TR Part Data Attributes
|
SJ2-25515B-SMT-TR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SJ2-25515B-SMT-TR
Same Sky
Audio/RCA Connector, 5 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.13 inch | |
Body Depth | 0.567 inch | |
Body Diameter | 0.177 inch | |
Body Length | 0.268 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE10T | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |