-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ-SH-112DMH by Sanyou Relays is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ-SH-112DMH
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 12A Min Qty: 1 | 623 |
|
$0.3770 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ-SH-112DMH
Sanyou Relays
Buy Now
Datasheet
|
Compare Parts:
SJ-SH-112DMH
Sanyou Relays
Power/Signal Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANYOU ELECTRICAL APPLIANCES 2011 INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SANYOU | |
Body Breadth | 10.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3324VA@277VAC | |
Contact (AC) Max Rating R Load | 12A@277VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 18.2mm x 10.2mm x 15.5mm | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.0038100076200152403 inch | |
Termination Type | SOLDER |
The recommended PCB layout and land pattern for SJ-SH-112DMH can be found in the Sanyou Relays' application note or by contacting their technical support. It's essential to follow the recommended layout to ensure proper relay operation and to prevent overheating or electrical noise issues.
To ensure proper relay operation, it's crucial to follow the recommended drive circuit and control methodology outlined in the datasheet or application note. This includes using the correct voltage and current levels, as well as implementing proper debouncing and noise filtering techniques.
The expected lifespan and reliability of SJ-SH-112DMH depend on various factors, including operating conditions, usage patterns, and environmental factors. According to Sanyou Relays, the relay is designed to meet or exceed industry standards for reliability and lifespan, with a typical lifespan of 100,000 to 500,000 cycles or more, depending on the specific application.
While SJ-SH-112DMH is designed to operate in a wide range of temperatures and environmental conditions, it's essential to consult the datasheet and application note for specific guidance on operating temperature ranges, vibration tolerance, and other environmental factors. In general, it's recommended to derate the relay's performance and lifespan in extreme environmental conditions.
To troubleshoot common issues with SJ-SH-112DMH, refer to the datasheet, application note, or contact Sanyou Relays' technical support for guidance. Common issues can often be resolved by checking the relay's drive circuit, ensuring proper voltage and current levels, and verifying correct installation and wiring.