Part Details for SIT8208AC-83-33E-50.000000Y by SiTime Corporation
Results Overview of SIT8208AC-83-33E-50.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8208AC-83-33E-50.000000Y Information
SIT8208AC-83-33E-50.000000Y by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8208AC-83-33E-50.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AC-83-33E-50.000000Y
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 50MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AC-83-33E-50.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2032 / $1.3130 | Buy Now |
Part Details for SIT8208AC-83-33E-50.000000Y
SIT8208AC-83-33E-50.000000Y CAD Models
SIT8208AC-83-33E-50.000000Y Part Data Attributes
|
SIT8208AC-83-33E-50.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AC-83-33E-50.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8208AC-83-33E-50.000000Y
This table gives cross-reference parts and alternative options found for SIT8208AC-83-33E-50.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-83-33E-50.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SIT8208AC-83-33E-50.000000Y Frequently Asked Questions (FAQ)
-
SiTime provides a recommended PCB layout guide in their application note AN10005, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The SIT8208AC-83-33E-50.000000Y is a programmable oscillator, and the frequency can be configured using SiTime's TimeView software or by using the One-Time Programmable (OTP) feature. Refer to the datasheet and application notes for more information.
-
The SIT8208AC-83-33E-50.000000Y has an operating temperature range of -40°C to +85°C, but it can be customized for extended temperature ranges upon request.
-
Yes, the SIT8208AC-83-33E-50.000000Y is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical start-up time for the SIT8208AC-83-33E-50.000000Y is around 2-5 ms, but this can vary depending on the specific application and operating conditions.