Part Details for SIT8008BI-83-33E-100.000000X by SiTime Corporation
Results Overview of SIT8008BI-83-33E-100.000000X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8008BI-83-33E-100.000000X Information
SIT8008BI-83-33E-100.000000X by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8008BI-83-33E-100.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6573
|
Newark | Mems Osc, 100Mhz, 7X5Mm, Lvcmos/Hcmos, Frequency Nom:100Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Sit8008 Series, Oscillator Output Compatibility:Lvcmos/Hcmos, Rohs Compliant: Yes |Sitime SIT8008BI-83-33E-100.000000X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 145 |
|
$0.2210 | Buy Now |
DISTI #
SIT8008BI-83-33E-100.000000X
|
Avnet Americas | Low Power Programmable MEMS Oscillator 100MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8008BI-83-33E-100.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8911 | Buy Now |
DISTI #
788-8008BI8333E100.X
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm RoHS: Compliant | 237 |
|
$0.7530 / $1.5300 | Buy Now |
|
Vyrian | Oscillators | 151 |
|
RFQ |
Part Details for SIT8008BI-83-33E-100.000000X
SIT8008BI-83-33E-100.000000X CAD Models
SIT8008BI-83-33E-100.000000X Part Data Attributes
|
SIT8008BI-83-33E-100.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-83-33E-100.000000X
SiTime Corporation
OSC MEMS 100.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008BI-83-33E-100.000000X
This table gives cross-reference parts and alternative options found for SIT8008BI-83-33E-100.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-83-33E-100.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SIT8008BI-83-33E-100.000000X Frequently Asked Questions (FAQ)
-
SiTime provides a recommended PCB layout guide for the SIT8008BI-83-33E-100.000000X, which includes guidelines for pad layout, trace routing, and component placement to ensure optimal performance and minimize noise.
-
The SIT8008BI-83-33E-100.000000X is a programmable oscillator, and the frequency can be configured using SiTime's programming software or by using a specific pin configuration. Refer to the datasheet or SiTime's application notes for more information.
-
The typical power consumption of the SIT8008BI-83-33E-100.000000X is around 3.5mA, but this can vary depending on the specific application and operating conditions. Refer to the datasheet for more information on power consumption.
-
Yes, the SIT8008BI-83-33E-100.000000X is designed for high-reliability applications and meets the requirements of various industries such as aerospace, defense, and industrial automation. It is also compliant with various standards such as RoHS and REACH.
-
The SIT8008BI-83-33E-100.000000X is designed to operate in a wide temperature range of -40°C to 85°C and can withstand various environmental stresses such as vibration, shock, and humidity. However, it's recommended to consult with SiTime's application engineers to ensure the oscillator meets the specific requirements of your application.