Part Details for SIT5001AC-2E-25N0-50.000000T by SiTime Corporation
Results Overview of SIT5001AC-2E-25N0-50.000000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT5001AC-2E-25N0-50.000000T Information
SIT5001AC-2E-25N0-50.000000T by SiTime Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825N02201DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle Surfacemount, 1x2Pin, MATTE TIN, LCP, 3.2mm*2.0mm*2.8mm, T&R, CAP | |
G825N06211DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle Surfacemount, 1x6Pin, FULL G/F, LCP, 3.2mm*2.0mm*2.8mm, T&R, W/CAP | |
10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SIT5001AC-2E-25N0-50.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5001AC-2E-25N0-50.000000T-ND
|
DigiKey | MEMS OSC TCXO SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9142 | Buy Now |
DISTI #
SIT5001AC-2E-25N0-50.000000T
|
Avnet Americas | - Tape and Reel (Alt: SIT5001AC-2E-25N0-50.000000T) RoHS: Compliant Min Qty: 250 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.2232 | Buy Now |
Part Details for SIT5001AC-2E-25N0-50.000000T
SIT5001AC-2E-25N0-50.000000T CAD Models
SIT5001AC-2E-25N0-50.000000T Part Data Attributes
|
SIT5001AC-2E-25N0-50.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AC-2E-25N0-50.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |