Part Details for SIT1602BC-23-33E-33.333330E by SiTime Corporation
Results Overview of SIT1602BC-23-33E-33.333330E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1602BC-23-33E-33.333330E Information
SIT1602BC-23-33E-33.333330E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1602BC-23-33E-33.333330E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-23-33E-33.333330E
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 33.33333MHZ, OE, SMD - Tape and Reel (Alt: SIT1602BC-23-33E-33.333330E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.6480 / $0.7392 | Buy Now |
DISTI #
788-1602BC2333E3330E
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 33.33333MHz, OE, 1k pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.6690 / $1.1700 | Order Now |
DISTI #
SIT1602BC-23-33E-33.333330E
|
Avnet Asia | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 33.33333MHZ, OE, SMD (Alt: SIT1602BC-23-33E-33.333330E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SIT1602BC-23-33E-33.333330E
SIT1602BC-23-33E-33.333330E CAD Models
SIT1602BC-23-33E-33.333330E Part Data Attributes
|
SIT1602BC-23-33E-33.333330E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-23-33E-33.333330E
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.33333MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602BC-23-33E-33.333330E
This table gives cross-reference parts and alternative options found for SIT1602BC-23-33E-33.333330E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-23-33E-33.333330E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SIT1602BC-23-33E-33.333330E Frequently Asked Questions (FAQ)
-
SiTime provides a recommended PCB layout guide in their application note AN10005, which includes guidelines for component placement, routing, and grounding to ensure optimal performance and minimize noise.
-
The SIT1602BC-23-33E-33.333330E is a programmable oscillator, and the frequency can be configured using SiTime's programming software, TimeView. The software allows you to select the desired frequency and output format, and generates a programming file that can be used to configure the device.
-
The typical power consumption of the SIT1602BC-23-33E-33.333330E is around 3.5mA, but this can vary depending on the output frequency, load capacitance, and other factors. The datasheet provides more detailed information on power consumption under different operating conditions.
-
Yes, the SIT1602BC-23-33E-33.333330E is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q100 and MIL-STD-883. SiTime also provides additional testing and screening options for high-reliability applications.
-
The SIT1602BC-23-33E-33.333330E is rated for operation over a wide temperature range (-40°C to +85°C) and can withstand various environmental stresses, including vibration, shock, and humidity. However, it's essential to review the datasheet and application notes to ensure the device meets the specific requirements of your application.