Part Details for SIT1602AI-22-33E-25.000000E by SiTime Corporation
Results Overview of SIT1602AI-22-33E-25.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT1602AI-22-33E-25.000000E Information
SIT1602AI-22-33E-25.000000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT1602AI-22-33E-25.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602AI-22-33E-25.000000E
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-22-33E-25.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0131 | Buy Now |
Part Details for SIT1602AI-22-33E-25.000000E
SIT1602AI-22-33E-25.000000E CAD Models
SIT1602AI-22-33E-25.000000E Part Data Attributes
|
SIT1602AI-22-33E-25.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-22-33E-25.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AI-22-33E-25.000000E
This table gives cross-reference parts and alternative options found for SIT1602AI-22-33E-25.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-22-33E-25.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SIT1602AI-22-33E-25.000000E Frequently Asked Questions (FAQ)
-
SiTime recommends a symmetrical layout with the oscillator placed near the center of the board, and the output traces should be routed as differential pairs to minimize noise and EMI.
-
The SIT1602AI-22-33E-25.000000E requires a 15pF load capacitance on the output pins. Ensure that the output is terminated with a 15pF capacitor to ground to maintain signal integrity.
-
The SIT1602AI-22-33E-25.000000E is rated for operation from -40°C to +85°C. However, it's essential to note that the frequency stability and accuracy may degrade at extreme temperatures.
-
SiTime oscillators are designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with SiTime's application engineers to ensure the oscillator's performance and reliability.
-
The SIT1602AI-22-33E-25.000000E has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing to prevent damage.