-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP32432DR3-T1GE3 by Vishay Intertechnologies is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3588
|
Newark | Ic, bi Directio Load Switch,1.0A,1.5-5.5V, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Vishay SIP32432DR3-T1GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0900 | Buy Now |
DISTI #
SIP32432DR3-T1GE3
|
Avnet Americas | Power Switch High Side 1.2A 6-Pin SC-70 T/R - Tape and Reel (Alt: SIP32432DR3-T1GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2165 / $0.2300 | Buy Now |
DISTI #
78-SIP32432DR3-T1GE3
|
Mouser Electronics | Power Switch ICs - Power Distribution 10pA 1.5V-5.5V LD SW SC-70-6 RoHS: Compliant | 4236 |
|
$0.2450 / $0.5900 | Buy Now |
DISTI #
A03:0893_10058494
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.4A 395mOhm 6-Pin SC-70 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2449 | Asia - 138000 |
|
$0.1735 / $0.1824 | Buy Now |
DISTI #
78417063
|
Verical | Power Switch Hi Side 1-OUT 1.4A 395mOhm 6-Pin SC-70 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 138000 |
|
$0.1735 / $0.1824 | Buy Now |
DISTI #
SIP32432DR3-T1GE3
|
TTI | Power Switch ICs - Power Distribution 10pA 1.5V-5.5V LD SW SC-70-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2180 / $0.2360 | Buy Now |
DISTI #
SIP32432DR3-T1GE3
|
TTI | Power Switch ICs - Power Distribution 10pA 1.5V-5.5V LD SW SC-70-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2180 / $0.2360 | Buy Now |
DISTI #
SIP32432DR3-T1GE3
|
EBV Elektronik | Power Switch High Side 12A 6Pin SC70 TR (Alt: SIP32432DR3-T1GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32432DR3-T1GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32432DR3-T1GE3
Vishay Intertechnologies
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-11-03 | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
The recommended PCB layout for optimal thermal performance involves using a thermal pad on the bottom of the package, connecting it to a large copper area on the PCB, and using thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal design, and consider using a heat sink or thermal interface material. Additionally, verify that the system design meets the maximum junction temperature (Tj) rating of 150°C.
The SIP32432DR3-T1GE3 has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging. Avoid touching the device pins or handling them in a way that could generate static electricity.
The SIP32432DR3-T1GE3 is an industrial-grade device, but it may not meet the specific requirements for high-reliability or automotive applications. It's essential to review the device's qualification and certification status, as well as its performance in extreme environments, before using it in such applications.
The recommended soldering conditions for the SIP32432DR3-T1GE3 include a peak temperature of 260°C, a soldering time of 10-30 seconds, and a maximum of three reflow cycles. For rework, use a low-temperature soldering iron (less than 350°C) and avoid applying excessive force or heat to the device.