-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 145mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL12-1A72-71L by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9763
|
Newark | Reed Relay, Sil Series, 12 Vdc, 1 Kohm, 1 A, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder SIL12-1A72-71L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.4800 | Buy Now |
DISTI #
374-1114-ND
|
DigiKey | RELAY REED SPST 0.5A 12V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
184 In Stock |
|
$2.3812 / $3.3700 | Buy Now |
DISTI #
876-SIL12-1A72-71L
|
Mouser Electronics | Reed Relays 1 Form A 12 V SIL RoHS: Compliant | 342 |
|
$2.0100 / $3.3700 | Buy Now |
DISTI #
STXSIL12-1A72-71L
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 12V SIL (SINGLE IN-LINE) | Americas - 0 in Stock |
|
$2.1803 / $2.3834 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V SIL (Single In-Line) RoHS: Compliant |
200 In Stock |
|
$1.5900 / $2.1500 | Buy Now |
DISTI #
67559460
|
Verical | Reed Relay 12VDC 1KOhm 1A SPST-NO(19.8x5.08x7.8)mm THT Dry RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2313 | Americas - 2898 |
|
$0.9300 / $1.0827 | Buy Now |
DISTI #
61238113
|
Verical | Reed Relay 12VDC 1KOhm 1A SPST-NO(19.8x5.08x7.8)mm THT Dry RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2203 | Americas - 200 |
|
$2.2490 / $2.7950 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1379 |
|
$2.4177 / $5.8968 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 1103 |
|
$2.7641 / $7.8975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIL12-1A72-71L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL12-1A72-71L
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 145mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Meder | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 145 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3-5 seconds. It's essential to follow the manufacturer's recommended soldering profile to prevent damage to the component.
Use a soft-bristled brush to gently remove any flux residue. Then, bake the component in a dry, nitrogen-filled environment at 120°C (248°F) for 1-2 hours to remove any moisture. This helps prevent corrosion and ensures reliable operation.
The maximum allowable voltage drop is 100 mV. Exceeding this value may affect the component's reliability and lifespan. Ensure your design takes into account the voltage drop to maintain optimal performance.
While the SIL12-1A72-71L is rated for operation up to 125°C (257°F), it's essential to consider the derating curve and thermal management in your design. Ensure proper heat dissipation and consider using a heat sink if necessary.
Handle the component in an ESD-protected environment, and use ESD-protective packaging and tools. Ground yourself before handling the component, and consider using an ESD wrist strap or mat.