-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 145mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL12-1A72-71D by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9762
|
Newark | Relay, Reed, Spst-No, 200V, 1A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Sil Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:1A, Switching Voltage Max:200V Rohs Compliant: Yes |Standexmeder SIL12-1A72-71D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$2.2600 / $4.0400 | Buy Now |
DISTI #
374-1249-ND
|
DigiKey | RELAY REED SPST 0.5A 12V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
900 In Stock |
|
$2.1702 / $3.9800 | Buy Now |
DISTI #
876-SIL12-1A72-71D
|
Mouser Electronics | Reed Relays 1 Form A, SPST-NO 12V SIL w/Diode RoHS: Compliant | 0 |
|
$2.0100 / $3.7100 | Order Now |
DISTI #
STXSIL12-1A72-71D
|
Heilind Electronics | 3312100171 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V SIL (Single In-Line) w/Diode RoHS: Compliant |
28 In Stock |
|
$2.2400 / $3.4900 | Buy Now |
DISTI #
89519559
|
Verical | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2519 | Americas - 789 |
|
$2.2060 / $3.2336 | Buy Now |
DISTI #
66719152
|
Verical | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2246 | Americas - 20 |
|
$3.2370 / $4.5370 | Buy Now |
DISTI #
SIL12-1A72-71D
|
TTI | Reed Relays 1 Form A, SPST-NO 12V SIL w/Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.6800 / $1.9500 | Buy Now |
DISTI #
SIL12-1A72-71D
|
TTI | Reed Relays 1 Form A, SPST-NO 12V SIL w/Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.6800 / $1.9500 | Buy Now |
DISTI #
SIL12-1A72-71D
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 1.25A, max.200VDC, 145mW Min Qty: 1 | 342 |
|
$1.5900 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIL12-1A72-71D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL12-1A72-71D
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 145mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 145 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
The recommended soldering temperature for the SIL12-1A72-71D is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the SIL12-1A72-71D is designed to withstand high-vibration environments and can operate reliably in applications with vibrations up to 10G.
The maximum operating frequency of the SIL12-1A72-71D is 100 kHz, but it can be customized for higher frequencies with proper design and testing.
Yes, the SIL12-1A72-71D is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical power rating of the SIL12-1A72-71D is 1 Watt, but it can be customized for higher power ratings with proper design and testing.