Part Details for SIL05-1A72-71LHR by Standex-Meder Electronics
Results Overview of SIL05-1A72-71LHR by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL05-1A72-71LHR Information
SIL05-1A72-71LHR by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SIL05-1A72-71LHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7818
|
Newark | Reed Relay, Sil Series, 5 Vdc, 500 Ohm, 1 A, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder SIL05-1A72-71LHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$2.5100 / $3.9000 | Buy Now |
DISTI #
876-SIL05-1A72-71LHR
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 346 |
|
$1.8500 / $3.7900 | Buy Now |
DISTI #
STXSIL05-1A72-71LHR
|
Heilind Electronics | 3305100471 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relays 5VDC 1KOhm 0.5A SPST-NO (19.8x5.08x7.8)mm THT Dry RoHS: Compliant | 0 |
|
$1.6500 / $4.6400 | Buy Now |
DISTI #
SIL05-1A72-71LHR
|
TTI | Reed Relays REED RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SIL05-1A72-71LHR
|
TTI | Reed Relays REED RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for SIL05-1A72-71LHR
SIL05-1A72-71LHR CAD Models
SIL05-1A72-71LHR Part Data Attributes
|
SIL05-1A72-71LHR
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A72-71LHR
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Meder | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 25 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@200VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |