Part Details for SIL05-1A72-71DHR by Standex-Meder Electronics
Results Overview of SIL05-1A72-71DHR by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL05-1A72-71DHR Information
SIL05-1A72-71DHR by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SIL05-1A72-71DHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7817
|
Newark | Reed Relay, Sil Series, 5 Vdc, 500 Ohm, 1 A, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder SIL05-1A72-71DHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$2.2500 / $3.8900 | Buy Now |
DISTI #
STXSIL05-1A72-71DHR
|
Heilind Electronics | 3305172671 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Vyrian | Relays | 133 |
|
RFQ |
Part Details for SIL05-1A72-71DHR
SIL05-1A72-71DHR CAD Models
SIL05-1A72-71DHR Part Data Attributes
|
SIL05-1A72-71DHR
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A72-71DHR
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 25 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.7 ms | |
Packing Method | TUBE | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |