Part Details for SI8902B-A01-GS by Silicon Laboratories Inc
Results Overview of SI8902B-A01-GS by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8902B-A01-GS Information
SI8902B-A01-GS by Silicon Laboratories Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for SI8902B-A01-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8902B-A01-GS
|
TME | IC: A/D converter, Ch: 3, 10bit, 2.7÷3.6/2.7÷5.5V, SO16-W, 2.5Mbps Min Qty: 1 | 0 |
|
$6.9300 / $9.3600 | RFQ |
|
Vyrian | Converters | 25 |
|
RFQ |
Part Details for SI8902B-A01-GS
SI8902B-A01-GS CAD Models
SI8902B-A01-GS Part Data Attributes
|
SI8902B-A01-GS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8902B-A01-GS
Silicon Laboratories Inc
ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SI8902B-A01-GS
This table gives cross-reference parts and alternative options found for SI8902B-A01-GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8902B-A01-GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8900B-A01-GS | Silicon Laboratories Inc | $3.2557 | ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16 | SI8902B-A01-GS vs SI8900B-A01-GS |
SI8900B-A01-GSR | Silicon Laboratories Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16 | SI8902B-A01-GS vs SI8900B-A01-GSR |
SI8902B-A01-GS | Skyworks Solutions Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16 | SI8902B-A01-GS vs SI8902B-A01-GS |
SI8902B-A01-GS Frequently Asked Questions (FAQ)
-
A good PCB layout for the SI8902B-A01-GS involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the high-frequency pins. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the SI8902B-A01-GS, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins, and use a 10kΩ resistor in series with the capacitor to prevent ringing. Also, ensure the power supply can provide the required current.
-
The recommended clock configuration for the SI8902B-A01-GS involves using a high-quality clock source with low jitter. The clock frequency should be set to 25MHz or 50MHz, and the clock signal should be connected to the CLKIN pin. It's also recommended to use a clock buffer or a clock generator with a low-skew output.
-
To optimize the SI8902B-A01-GS for low power consumption, use the lowest possible clock frequency, disable unused features, and use the power-down mode when not transmitting or receiving data. Additionally, use a low-power mode for the oscillator and reduce the voltage supply to the minimum required for the application.
-
The SI8902B-A01-GS has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device within the recommended operating temperature range (–40°C to 85°C). Use a heat sink or a thermal pad to dissipate heat, and avoid blocking airflow around the device.