-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI3493DDV-T1-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8651
|
Newark | Mosfet, P-Ch, 20V, 8A, 150Deg C, 3.6W, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Vishay SI3493DDV-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 390 |
|
$0.0370 | Buy Now |
DISTI #
20AC3924
|
Newark | P-Channel 20-V (D-S) Mosfet |Vishay SI3493DDV-T1-GE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1320 | Buy Now |
DISTI #
15AC8651
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 8 A, 0.02 ohm, TSOP, Surface Mount - Product that comes on tape, but is not reeled (Alt: 15AC8651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 390 Partner Stock |
|
$0.1390 / $0.2000 | Buy Now |
DISTI #
SI3493DDV-T1-GE3
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 8 A, 0.02 ohm, TSOP, Surface Mount - Tape and Reel (Alt: SI3493DDV-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0747 / $0.0794 | Buy Now |
DISTI #
78-SI3493DDV-T1-GE3
|
Mouser Electronics | MOSFETs -20V Vds 8V Vgs TSOP-6 RoHS: Compliant | 50452 |
|
$0.0910 / $0.2100 | Buy Now |
DISTI #
V72:2272_17597331
|
Arrow Electronics | Trans MOSFET P-CH 20V 8A 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2235 Container: Cut Strips | Americas - 6 |
|
$0.0865 | Buy Now |
DISTI #
SI3493DDV-T1-GE3
|
TTI | MOSFETs -20V Vds 8V Vgs TSOP-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0740 / $0.0800 | Buy Now |
DISTI #
SI3493DDV-T1-GE3
|
TME | Transistor: P-MOSFET, TrenchFET®, unipolar, -20V, -8A, Idm: -32A Min Qty: 1 | 0 |
|
$0.1460 / $0.3060 | RFQ |
DISTI #
SI3493DDV-T1-GE3
|
Avnet Asia | Power MOSFET, P Channel, 20 V, 8 A, 0.02 ohm, TSOP, Surface Mount (Alt: SI3493DDV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
SI3493DDV-T1-GE3
|
EBV Elektronik | Power MOSFET P Channel 20 V 8 A 002 ohm TSOP Surface Mount (Alt: SI3493DDV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3493DDV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI3493DDV-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Date Of Intro | 2017-03-22 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 200 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.6 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 205 ns | |
Turn-on Time-Max (ton) | 83 ns |
The recommended PCB footprint for the SI3493DDV-T1-GE3 is a 5-pin SOT23 package with a minimum pad size of 0.8 mm x 0.8 mm and a thermal pad size of 2.5 mm x 2.5 mm.
To ensure the SI3493DDV-T1-GE3 operates within its SOA, ensure the maximum voltage rating is not exceeded, and the device is not exposed to excessive temperatures, currents, or power dissipation. Refer to the datasheet for specific SOA guidelines.
A combination of thermal vias, thermal pads, and a heat sink can be used to effectively manage the thermal performance of the SI3493DDV-T1-GE3. Ensure the thermal interface material (TIM) has a thermal conductivity of at least 1 W/m-K.
Yes, the SI3493DDV-T1-GE3 is suitable for high-reliability applications due to its robust design, high-temperature rating, and compliance with industry standards such as AEC-Q100 and IATF 16949.
To troubleshoot issues with the SI3493DDV-T1-GE3, start by verifying the device is properly soldered and the PCB layout is correct. Check for signs of overheating, electrical overstress, or physical damage. Consult the datasheet and application notes for guidance on troubleshooting and fault diagnosis.