Part Details for SI32260-C-FM1R by Skyworks Solutions Inc
Results Overview of SI32260-C-FM1R by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI32260-C-FM1R Information
SI32260-C-FM1R by Skyworks Solutions Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI32260-C-FM1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4755-1-ND
|
DigiKey | IC TELECOM INTERFACE 60QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12658 In Stock |
|
$3.9646 / $9.1700 | Buy Now |
DISTI #
634-SI32260-C-FM1R
|
Mouser Electronics | Telecom Interface ICs 2 FXS PCM interface, -110 V, wideband, DTMF detection, pulse metering, daisy chain mode ProSLIC RoHS: Compliant | 17463 |
|
$3.9600 / $6.2000 | Buy Now |
DISTI #
V79:2366_24019402
|
Arrow Electronics | SLIC 2-CH 60dB 3.3V 60-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 9 |
|
$4.3151 / $6.1177 | Buy Now |
DISTI #
35869716
|
Verical | SLIC 2-CH 60dB 3.3V 60-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1820 | Americas - 9 |
|
$4.3151 / $6.1177 | Buy Now |
|
GLYN GmbH & Co. KG | Wideband dual FXS with dc-dc controllers (-110V ma | 2500 |
|
RFQ | |
DISTI #
SI32260CFM1R
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI32260-C-FM1R
SI32260-C-FM1R CAD Models
SI32260-C-FM1R Part Data Attributes
|
SI32260-C-FM1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI32260-C-FM1R
Skyworks Solutions Inc
Digital SLIC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-60 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XBGA-N60 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.87 V | |
Output Low Current-Max | 0.004 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LCC60,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.94 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
SI32260-C-FM1R Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing thermal vias under the device. For thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended thermal pad connection.
-
Use a Smith chart or a network analyzer to optimize the input and output matching networks. The goal is to achieve a conjugate match between the device's input/output impedance and the external circuitry. Consult the application note or seek guidance from a Skyworks Solutions Inc. representative for specific guidance.
-
Follow the JEDEC J-STD-020C.1 standard for soldering and assembly. Ensure a clean and dry environment, use a soldering iron with a temperature range of 220°C to 250°C, and avoid applying excessive force or pressure during assembly.
-
Use a systematic approach to troubleshoot issues. Check the power supply, input/output signals, and PCB layout. Use oscilloscopes, signal generators, and network analyzers to debug the issue. Consult the datasheet, application notes, and seek guidance from a Skyworks Solutions Inc. representative if necessary.
-
Skyworks Solutions Inc. follows a rigorous quality control process, including environmental testing, burn-in, and 100% visual inspection. The device is also qualified according to the Automotive Electronics Council (AEC) Q100 or Q101 standards, ensuring high reliability and quality.