Part Details for SI3000-C-FS by Silicon Laboratories Inc
Results Overview of SI3000-C-FS by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI3000-C-FS Information
SI3000-C-FS by Silicon Laboratories Inc is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI3000-C-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
SI3000-C-FS
|
TME | IC: interface, codec audio, 3÷5.25VDC, SDI, SMD, SO16 Min Qty: 1 | 0 |
|
$4.0500 / $5.6700 | RFQ |
|
Win Source Electronics | IC VOICE CODEC 3.3V/5V 16SOIC | 1410 |
|
$4.2901 / $6.4350 | Buy Now |
Part Details for SI3000-C-FS
SI3000-C-FS CAD Models
SI3000-C-FS Part Data Attributes
|
SI3000-C-FS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3000-C-FS
Silicon Laboratories Inc
Programmable Codec, 1-Func, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
SI3000-C-FS Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode choke to filter the power supply.
-
Use a low-pass filter on the input, add a shield around the device, and use a common mode choke to filter the power supply. Also, ensure good grounding and decoupling.
-
The maximum clock frequency is 100 MHz, but it depends on the specific application and the quality of the clock signal. It's recommended to use a clock frequency of 50 MHz or less for most applications.
-
Use the power-down mode, reduce the clock frequency, and minimize the number of active circuits. Also, use the built-in low-power modes, such as the 'Doze' mode, to reduce power consumption.
-
The recommended operating temperature range is -40°C to +85°C, but it can operate up to +105°C with reduced performance and reliability.