-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Humidity And Temperature Sensor, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT40-BD1F-R2 by Sensirion is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2666
|
Newark | Humidity/Temp Sensor, -40To125Deg C, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.8% Rh, Temperature Accuracy:± 0.2°C, Rh Response Time:4S, Temperature Response Time:2S, Sensor Interface Type:I2C Rohs Compliant: Yes |Sensirion SHT40-BD1F-R2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0400 | Buy Now |
DISTI #
403-SHT40-BD1F-R2
|
Mouser Electronics | Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane RoHS: Compliant | 3836 |
|
$1.3200 / $2.1700 | Buy Now |
DISTI #
SHT40-BD1F-R2
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN, SHT Min Qty: 1 | 0 |
|
$1.2000 / $1.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT40-BD1F-R2
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT40-BD1F-R2
Sensirion
Humidity And Temperature Sensor, 4 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 1.5 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SOLCC4,.06,32 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.08 V | |
Surface Mount | YES |
The recommended operating voltage range for the SHT40-BD1F-R2 is 1.8 V to 3.6 V.
The SHT40-BD1F-R2 outputs 16-bit and 32-bit raw data for temperature and humidity, respectively. You need to apply the provided calibration data and formulas to convert the raw data into accurate temperature and humidity readings.
The typical response time of the SHT40-BD1F-R2 is around 1 second for temperature and 5 seconds for humidity.
Yes, the SHT40-BD1F-R2 is designed to operate in high-humidity environments up to 100% RH. However, it's recommended to follow proper installation and sealing guidelines to prevent water ingress.
To ensure accuracy, it's essential to follow the recommended operating temperature range (-40°C to 125°C) and to perform temperature compensation using the provided calibration data and formulas.