Part Details for SGS6N60UFDTU by Rochester Electronics LLC
Results Overview of SGS6N60UFDTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGS6N60UFDTU Information
SGS6N60UFDTU by Rochester Electronics LLC is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SGS6N60UFDTU
SGS6N60UFDTU CAD Models
SGS6N60UFDTU Part Data Attributes
|
SGS6N60UFDTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SGS6N60UFDTU
Rochester Electronics LLC
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 202 ns | |
Turn-on Time-Nom (ton) | 54 ns |
Alternate Parts for SGS6N60UFDTU
This table gives cross-reference parts and alternative options found for SGS6N60UFDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGS6N60UFDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STGD7NB60KT4 | STMicroelectronics | Check for Price | 14A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252, DPAK-3 | SGS6N60UFDTU vs STGD7NB60KT4 |
SGH10N120RUFD | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | SGS6N60UFDTU vs SGH10N120RUFD |
SGH25N120RUF | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | SGS6N60UFDTU vs SGH25N120RUF |