Datasheets
SG02S1215A by:

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-16/6

Part Details for SG02S1215A by Delta Electronics Inc

Results Overview of SG02S1215A by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SG02S1215A Information

SG02S1215A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for SG02S1215A

SG02S1215A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG02S1215A Part Data Attributes

SG02S1215A Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
SG02S1215A Delta Electronics Inc DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-16/6
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDMA-G6
Length 24 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 15.6 V
Output Voltage-Min 14.4 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Seated Height-Max 9.75 mm
Surface Mount YES
Technology HYBRID
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Position DUAL
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 13.7 mm

SG02S1215A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG02S1215A by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG02S1215A by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of SG02S1215A would you like to use for your alert(s)?
  • Please alert me when SG02S1215A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG02S1215A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG02S1215A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG02S1215A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG02S1215A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG02S1215A by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: