Part Details for SFR2500002709JA500 by Vishay Intertechnologies
Results Overview of SFR2500002709JA500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500002709JA500 Information
SFR2500002709JA500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500002709JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9657
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 27 Ohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500002709JA500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0050 | Buy Now |
DISTI #
97K9657
|
Avnet Americas | SFR25 5% A5 27R - Boxed Product (Development Kits) (Alt: 97K9657) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Box | 1000 Partner Stock |
|
$0.0380 / $0.1530 | Buy Now |
DISTI #
SFR2500002709JA500
|
Avnet Americas | SFR25 5% A5 27R - Boxed Product (Development Kits) (Alt: SFR2500002709JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.0174 / $0.0188 | Buy Now |
DISTI #
594-SFR2500002709JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25 5% A5 27R RoHS: Compliant | 4955 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
SFR2500002709JA500
|
Avnet Abacus | SFR25 5 A5 27R (Alt: SFR2500002709JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFR2500002709JA500
SFR2500002709JA500 CAD Models
SFR2500002709JA500 Part Data Attributes
|
SFR2500002709JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500002709JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 27ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500002709JA500
This table gives cross-reference parts and alternative options found for SFR2500002709JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500002709JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5043EM27R00J | YAGEO Corporation | Check for Price | RESISTOR, METAL FILM, 0.25W, 5%, 200ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SFR2500002709JA500 vs 5043EM27R00J |
SFR2500002709JA100 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500002709JA500 vs SFR2500002709JA100 |
SFR255%A527R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 27ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, | SFR2500002709JA500 vs SFR255%A527R |
SFR2500002709JA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500002709JA500 vs SFR2500002709JA500 |
SFR2500002709JA500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the SFR2500002709JA500 is designed for high-frequency applications up to 1 GHz, with a low inductance of 0.05 nH and a high self-resonant frequency.
-
The SFR2500002709JA500 has a maximum operating temperature of 150°C (302°F), but it can be used in high-temperature environments up to 200°C (392°F) with derating. Consult the datasheet for derating curves.
-
The SFR2500002709JA500 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, the SFR2500002709JA500 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and halogen-free materials.