Part Details for SFI6996S by Fairview Microwave Inc
Results Overview of SFI6996S by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFI6996S Information
SFI6996S by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SFI6996S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4418
|
Newark | High Power Isolator Sma Female With 18 Db Isolation From 698 Mhz To 960 Mhz Rated To 1000 Watts Rohs Compliant: Yes |Fairview Microwave SFI6996S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,108.8000 | Buy Now |
DISTI #
5328-SFI6996S-ND
|
DigiKey | ISOLATOR SMA JACK 698MHZ-960MHZ1 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,137.1000 | Buy Now |
|
Onlinecomponents.com | High Power Isolator SMA Female With 18 dB Isolation From 698 MHz to 960 MHz Rated to 1000 Watts | 0 |
|
$1,108.8000 / $1,154.9900 | Buy Now |
DISTI #
77727969
|
Verical | High Power Isolator SMA Female With 18 dB Isola- tion From 698 MHz to 960 MHz Rated to 1000 Watts Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,008.0000 / $1,260.0000 | Buy Now |
DISTI #
SFI6996S
|
Fairview Microwave | High Power Isolator SMA Female With 18 dB Isolation From 698 MHz to 960 MHz Rated to 1000 Watts Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,008.0000 / $1,260.0000 | Buy Now |
Part Details for SFI6996S
SFI6996S CAD Models
SFI6996S Part Data Attributes
|
SFI6996S
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SFI6996S
Fairview Microwave Inc
Isolator, 698MHz Min, 960MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 60 dBm | |
Insertion Loss-Max | 0.35 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | ISOLATOR | |
Surface Mount | NO | |
VSWR-Max | 1.3 |