Part Details for SFI4552S by Fairview Microwave Inc
Results Overview of SFI4552S by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFI4552S Information
SFI4552S by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SFI4552S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4416
|
Newark | Isolator Sma Female With 20 Db Isolation From 450 Mhz To 520 Mhz Rated To 150 Watts Rohs Compliant: Yes |Fairview Microwave SFI4552S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$551.8100 | Buy Now |
DISTI #
5328-SFI4552S-ND
|
DigiKey | ISOLATOR SMA JACK 450MHZ-520MHZ1 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$551.8100 | Buy Now |
DISTI #
74899274
|
RS | Isolator SMA Female With 20 dB Isolation From 450 MHz to 520 MHz Rated to 150 Wa Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$641.3100 / $697.0700 | RFQ |
|
Onlinecomponents.com | Isolator SMA Female With 20 dB Isolation From 450 MHz to 520 MHz Rated to 150 Watts | 0 |
|
$508.8800 / $531.1800 | Buy Now |
DISTI #
77729787
|
Verical | SMA Isolator With 20 dB Isolation From 450 MHz to 520 MHz And 150 Watts Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$457.1400 / $571.4300 | Buy Now |
DISTI #
SFI4552S
|
Fairview Microwave | Isolator SMA Female With 20 dB Isolation From 450 MHz to 520 MHz Rated to 150 Watts Min Qty: 1 Package Multiple: 1 | 1 |
|
$457.1400 / $571.4300 | Buy Now |