Part Details for SFI1826 by Fairview Microwave Inc
Results Overview of SFI1826 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFI1826 Information
SFI1826 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SFI1826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4409
|
Newark | Isolator Sma Female With 17 Db Isolation From 18 Ghz To 26 Ghz Rated To 1 Watt |Fairview Microwave SFI1826 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$484.8000 | Buy Now |
DISTI #
5328-SFI1826-ND
|
DigiKey | ISOLATOR SMA JACK 18GHZ-26GHZ 1 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$484.8000 | Buy Now |
DISTI #
74899281
|
RS | Isolator SMA Female With 17 dB Isolation From 18 GHz to 26 GHz Rated to 1 Watt Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$463.4700 / $498.3600 | RFQ |
|
Onlinecomponents.com | Isolator SMA Female With 17 dB Isolation From 18 GHz to 26 GHz Rated to 1 Watt RoHS: Compliant | 0 |
|
$447.3300 / $461.0600 | Buy Now |
DISTI #
77727480
|
Verical | Conn SMA Adapter 18GHz to 26GHz 50Ohm T Style F/F Min Qty: 1 Package Multiple: 1 | Americas - 261 |
|
$396.7900 / $495.9900 | Buy Now |
DISTI #
SFI1826
|
Fairview Microwave | Isolator SMA Female With 17 dB Isolation From 18 GHz to 26 GHz Rated to 1 Watt Min Qty: 1 Package Multiple: 1 | 261 |
|
$396.7900 / $495.9900 | Buy Now |