Part Details for SFI0210 by Fairview Microwave Inc
Results Overview of SFI0210 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFI0210 Information
SFI0210 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SFI0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4395
|
Newark | Isolator Sma Female With 12 Db Isolation From 2 Ghz To 10 Ghz Rated To 10 Watts Rohs Compliant: Yes |Fairview Microwave SFI0210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,790.4100 | Buy Now |
DISTI #
5328-SFI0210-ND
|
DigiKey | ISOLATOR SMA JACK 2GHZ-10GHZ 10 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,790.4100 | Buy Now |
DISTI #
74899295
|
RS | Isolator SMA Female With 12 dB Isolation From 2 GHz to 10 GHz Rated to 10 Watts Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,079.9000 | RFQ |
|
Onlinecomponents.com | Isolator SMA Female With 12 dB Isolation From 2 GHz to 10 GHz Rated to 10 Watts | 0 |
|
$1,774.2800 / $1,871.5000 | Buy Now |
DISTI #
77728683
|
Verical | Isolator SMA Female With 12 dB Isolation From 2 GHz to 10 GHz Rated to 10 Watts Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,656.0000 / $2,070.0000 | Buy Now |
DISTI #
SFI0210
|
Fairview Microwave | Isolator SMA Female With 12 dB Isolation From 2 GHz to 10 GHz Rated to 10 Watts Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,656.0000 / $2,070.0000 | Buy Now |