Part Details for SFH618A-5 by Vishay Intertechnologies
Results Overview of SFH618A-5 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH618A-5 Information
SFH618A-5 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH618A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9700
|
Newark | Transistor Output Optocoupler, Low Input Current, 1, 5.3 Kv, 250 %, 60 Ma, Dip, 4 Rohs Compliant: Yes |Vishay SFH618A-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$0.0880 | Buy Now |
DISTI #
61M9700
|
Avnet Americas | DIP-4 CPLR 250-500% CTR -e3 - Bulk (Alt: 61M9700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 96 Partner Stock |
|
$0.4220 / $1.1000 | Buy Now |
DISTI #
SFH618A-5
|
Avnet Americas | DIP-4 CPLR 250-500% CTR -e3 - Bulk (Alt: SFH618A-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3063 / $0.3271 | Buy Now |
DISTI #
782-SFH618A-5
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 250-500% RoHS: Compliant | 12117 |
|
$0.3710 / $1.0000 | Buy Now |
DISTI #
V36:1790_09172056
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2345 | Americas - 5819 |
|
$0.3361 / $0.3621 | Buy Now |
DISTI #
V99:2348_09172056
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Americas - 841 |
|
$0.3109 / $0.5639 | Buy Now |
|
Bristol Electronics | 492 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5.3KV ISOLATION,DIP | 208 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
SFH618A-5
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 250-500% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.3060 / $0.3190 | Buy Now |
|
Future Electronics | SFH618A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4 Min Qty: 100 Package Multiple: 100 |
4000 null |
|
$0.2000 / $0.2200 | Buy Now |
Part Details for SFH618A-5
SFH618A-5 CAD Models
SFH618A-5 Part Data Attributes
|
SFH618A-5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH618A-5
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
SFH618A-5 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SFH618A-5 is -40°C to 100°C.
-
Yes, SFH618A-5 is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
-
Yes, SFH618A-5 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum forward current rating for SFH618A-5 is 1 A.
-
Yes, SFH618A-5 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.