Part Details for SFH618A-5-X001T by Infineon Technologies AG
Results Overview of SFH618A-5-X001T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH618A-5-X001T Information
SFH618A-5-X001T by Infineon Technologies AG is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SFH618A-5-X001T
SFH618A-5-X001T CAD Models
SFH618A-5-X001T Part Data Attributes
|
SFH618A-5-X001T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH618A-5-X001T
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH618A-5-X001T
This table gives cross-reference parts and alternative options found for SFH618A-5-X001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH618A-5-X001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH6186-5 | Vishay Intertechnologies | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | SFH618A-5-X001T vs SFH6186-5 |
SFH6186-5 | Vishay Semiconductors | Check for Price | SFH6186-5 | SFH618A-5-X001T vs SFH6186-5 |
SFH618A-5-X001 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | SFH618A-5-X001T vs SFH618A-5-X001 |
SFH6186-5T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | SFH618A-5-X001T vs SFH6186-5T |
SFH6186-5-X001T | Vishay Intertechnologies | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | SFH618A-5-X001T vs SFH6186-5-X001T |
SFH618A-5-X001T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | SFH618A-5-X001T vs SFH618A-5-X001T |
SFH6186-5-X001 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | SFH618A-5-X001T vs SFH6186-5-X001 |
SFH6186-5 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | SFH618A-5-X001T vs SFH6186-5 |
SFH6186-5-X001T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | SFH618A-5-X001T vs SFH6186-5-X001T |