-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH615A-4X017T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3804
|
Newark | Optocoupler, Transistor, 5.3Kv, Smdip, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:70Vrohs Compliant: Yes |Vishay SFH615A-4X017T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21 |
|
$0.0780 | Buy Now |
DISTI #
43K9497
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay SFH615A-4X017T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4590 | Buy Now |
DISTI #
60AC3804
|
Avnet Americas | SMD-4 CPL 160-320% CTR VDE-e3 - Product that comes on tape, but is not reeled (Alt: 60AC3804) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 21 Partner Stock |
|
$0.5330 / $1.1400 | Buy Now |
DISTI #
SFH615A-4X017T
|
Avnet Americas | SMD-4 CPL 160-320% CTR VDE-e3 - Tape and Reel (Alt: SFH615A-4X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2765 / $0.2994 | Buy Now |
DISTI #
782-SFH615A-4X017T
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT VO61 RoHS: Compliant | 7472 |
|
$0.3360 / $1.0100 | Buy Now |
DISTI #
67619639
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 | Americas - 986 |
|
$0.5010 / $0.9690 | Buy Now |
DISTI #
SFH615A-4X017T
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT VO61 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3920 / $0.4240 | Buy Now |
DISTI #
SFH615A-4X017T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 20 |
|
$0.2830 / $0.9250 | Buy Now |
DISTI #
SFH615A-4X017T
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 986 |
|
$0.3960 / $0.9690 | Buy Now |
DISTI #
SFH615A-4X017T
|
EBV Elektronik | SMD4 CPL 160320 CTR VDEe3 (Alt: SFH615A-4X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH615A-4X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH615A-4X017T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 90% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
The recommended storage temperature range for SFH615A-4X017T is -40°C to 100°C.
Yes, the SFH615A-4X017T is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The maximum power dissipation for the SFH615A-4X017T is 1.5 W, with a thermal resistance of 125 K/W.
Yes, the SFH615A-4X017T is designed to operate in high-humidity environments, with a moisture sensitivity level of 3.
The typical response time for the SFH615A-4X017T is 10 μs, with a rise time of 5 μs and a fall time of 5 μs.