Part Details for SFH551/1-1 by Broadcom Limited
Results Overview of SFH551/1-1 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH551/1-1 Information
SFH551/1-1 by Broadcom Limited is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for SFH551/1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5438
|
Newark | Fiber Optic Receiver, 5Mbaud, 20M, 700Nm, Wavelength Typ:700Nm, Data Rate Max:5Mbaud, Data Transmission Distance:20M, Product Range:Sfh Series Rohs Compliant: Yes |Broadcom SFH551/1-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $14.0300 | Buy Now |
DISTI #
SP000063860
|
EBV Elektronik | Fiber Optic Receiver 650 nm 5 Mbaud 20 m (Alt: SP000063860) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for SFH551/1-1
SFH551/1-1 CAD Models
SFH551/1-1 Part Data Attributes
|
SFH551/1-1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SFH551/1-1
Broadcom Limited
Receiver, 5Mbps, Through Hole Mount, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Body Height | 8.6 mm | |
Body Length or Diameter | 5.3 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 700 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for SFH551/1-1
This table gives cross-reference parts and alternative options found for SFH551/1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH551/1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH551/1-1 | Avago Technologies | Check for Price | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-3 | SFH551/1-1 vs SFH551/1-1 |
SFH551/1-1V | Avago Technologies | Check for Price | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-5 | SFH551/1-1 vs SFH551/1-1V |
SFH551/1-1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow and avoid blocking airflow around the device. Consider using a thermal interface material to improve heat transfer.
-
The maximum allowable voltage swing on the input pins is ±2V. Exceeding this limit may cause damage to the device or affect its performance.
-
Yes, the SFH551/1-1 can be used in differential signaling applications. However, ensure that the differential signal is within the specified common-mode range to maintain signal integrity.
-
Use an oscilloscope to monitor the input and output signals. Check for signal integrity issues, such as ringing or overshoot. Verify that the power supply voltage and decoupling capacitors are adequate.