Part Details for SFH11-PBPC-D20-ST-BK-M181 by Sullins Connector Solutions
Results Overview of SFH11-PBPC-D20-ST-BK-M181 by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH11-PBPC-D20-ST-BK-M181 Information
SFH11-PBPC-D20-ST-BK-M181 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1815N/NOPB | Texas Instruments | Adaptive Variable Reluctance Sensor Amplifier 14-PDIP -40 to 125 | |
LM1815MX/NOPB | Texas Instruments | Adaptive Variable Reluctance Sensor Amplifier 14-SOIC -40 to 125 | |
AM1810EZWTA3 | Texas Instruments | Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet, PROFIBUS 361-NFBGA -40 to 105 |
Part Details for SFH11-PBPC-D20-ST-BK-M181
SFH11-PBPC-D20-ST-BK-M181 CAD Models
SFH11-PBPC-D20-ST-BK-M181 Part Data Attributes
|
SFH11-PBPC-D20-ST-BK-M181
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH11-PBPC-D20-ST-BK-M181
Sullins Connector Solutions
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |