Part Details for SFC1020 by Fairview Microwave Inc
Results Overview of SFC1020 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFC1020 Information
SFC1020 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SFC1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4376
|
Newark | Sma Circulator With 17 Db Isolation From 1 Ghz To 2 Ghz And 10 Watts Rohs Compliant: Yes |Fairview Microwave SFC1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$505.2400 | Buy Now |
DISTI #
5328-SFC1020-ND
|
DigiKey | CIRCULATOR 1-2 GHZ 10 W SMA Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$457.8800 | Buy Now |
DISTI #
74899314
|
RS | SMA Circulator With 17 dB Isolation From 1 GHz to 2 GHz And 10 Watts Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$518.6100 / $557.6500 | RFQ |
|
Onlinecomponents.com | SMA Circulator With 17 dB Isolation From 1 GHz to 2 GHz And 10 Watts | 0 |
|
$494.2500 / $515.9200 | Buy Now |
DISTI #
77729290
|
Verical | SFC1020 Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$444.0000 / $555.0000 | Buy Now |
DISTI #
SFC1020
|
Fairview Microwave | SMA Circulator With 17 dB Isolation From 1 GHz to 2 GHz And 10 Watts Min Qty: 1 Package Multiple: 1 | 24 |
|
$444.0000 / $555.0000 | Buy Now |