-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 8A, 24VDC, 80A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-0603SA800M-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5677
|
Newark | Smd Fuse, Slow Blow, 8A, 24Vdc, 0603 Rohs Compliant: Yes |Bourns SF-0603SA800M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2897 |
|
$0.6770 / $0.7490 | Buy Now |
DISTI #
26AK6675
|
Newark | 0603 Slow-Blow Multilayer 8A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603SA800M-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $0.7910 | Buy Now |
DISTI #
118-SF-0603SA800M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 8A 24VDC 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3778 In Stock |
|
$0.4375 / $1.2400 | Buy Now |
DISTI #
SF-0603SA800M-2
|
Avnet Americas | SMD Fuse, Slow Blow, 8 A, 24 VDC, 0603 [1608 Metric], SF-0603SA-M - Tape and Reel (Alt: SF-0603SA800M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4135 / $0.4415 | Buy Now |
DISTI #
652-SF-0603SA800M-2
|
Mouser Electronics | Surface Mount Fuses 8A 24V TIME DELAY RoHS: Compliant | 6488 |
|
$0.4540 / $1.0300 | Buy Now |
DISTI #
V72:2272_25893898
|
Arrow Electronics | Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1.6 X 0.8mm Ceramic T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2108 Container: Cut Strips | Americas - 2 |
|
$0.3063 / $0.4502 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Fuse - 8A - 0603 - 24VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
SF-0603SA800M-2
|
Avnet Abacus | SMD Fuse Slow Blow 8 A 24 VDC 0603 1608 Metric SF0603SAM - Tape and Reel (Alt: SF-0603SA800M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Slow Blow Fuse - 8A - 0603 - 24VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603SA800M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603SA800M-2
Bourns Inc
Electric Fuse, Slow Blow, 8A, 24VDC, 80A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 8 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |