Part Details for SE03S1212A by Delta Electronics Inc
Results Overview of SE03S1212A by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE03S1212A Information
SE03S1212A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SE03S1212A
SE03S1212A CAD Models
SE03S1212A Part Data Attributes
|
SE03S1212A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SE03S1212A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SMD-24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G12 | |
Length | 32.3 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 14.8 mm |
SE03S1212A Frequently Asked Questions (FAQ)
-
Delta Electronics provides a reference design guide for the SE03S1212A, which includes recommended PCB layout and thermal design considerations. It's essential to follow these guidelines to ensure optimal performance, efficiency, and reliability.
-
To ensure EMC compliance, follow the guidelines provided in the datasheet and application notes. Additionally, consider using shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI). It's also recommended to perform EMC testing and certification according to relevant industry standards.
-
Derating curves are typically provided in the datasheet or application notes. These curves show the reduction in performance (e.g., output power, efficiency) as a function of temperature, input voltage, or other parameters. Understanding the derating curves is crucial to ensure the SE03S1212A operates within its specified limits and to avoid overheating, overvoltage, or other stress conditions.
-
Yes, the SE03S1212A can be used in redundant or parallel configurations to achieve higher power or improved reliability. However, it's essential to follow Delta Electronics' guidelines and recommendations for paralleling or redundancy, and to ensure proper synchronization, monitoring, and control of the multiple units.
-
The SE03S1212A is a high-performance DC-DC converter suitable for various applications, including industrial control systems, telecommunications, data centers, and medical devices. It's often used in power supplies, battery chargers, and other power conversion systems requiring high efficiency, reliability, and compact design.