-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1307A-180M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7249
|
Newark | Ind13X13X7Mm,18Uh20%4.2A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1307A-180M RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8250 | Buy Now |
DISTI #
06X7250
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 18 H, 20%, Unshielded, 0.036 Ohm, 4.2 A |Bourns SDR1307A-180M RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.6460 | Buy Now |
DISTI #
SDR1307A-180MCT-ND
|
DigiKey | FIXED IND 18UH 4.2A 36 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5317 / $1.1300 | Buy Now |
DISTI #
SDR1307A-180M
|
Avnet Americas | Power Inductor (SMD), 18 uH, ? 20%, 4.2 A, Unshielded, 7 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-180M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4624 / $0.4721 | Buy Now |
DISTI #
652-SDR1307A-180M
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 1307 AEC-Q200 RoHS: Compliant | 0 |
|
$0.5310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4745 / $0.5830 | Buy Now |
DISTI #
SDR1307A-180M
|
Avnet Abacus | Power Inductor SMD 18 uH 20 42 A Unshielded 7 A 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-180M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4745 / $0.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307A-180M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307A-180M
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is also recommended.
Bourns recommends using a reflow soldering process with a peak temperature of 260°C (500°F) for 10-15 seconds. The device should be mounted on a PCB with a solder mask and a clearance of at least 0.5 mm (0.02 inches) around the device to prevent solder bridging.
The SDR1307A-180M is rated for operation from -40°C to +125°C (-40°F to +257°F), but derating is required for temperatures above 85°C (185°F). Consult the datasheet for specific derating guidelines.
The SDR1307A-180M is designed to meet the requirements of IEC 60068-2-27 for vibration and IEC 60068-2-29 for shock. However, it's recommended to perform additional testing and validation to ensure the device meets the specific requirements of your application.
Bourns recommends following standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. The SDR1307A-180M has an ESD rating of 2 kV human body model (HBM) and 150 V machine model (MM).