-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1006-470KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9864
|
Newark | Ind9.8X9.8X5.8Mm,47Uh10%1.25A, non-Shdsmd Rohs Compliant: Yes |Bourns SDR1006-470KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$0.3900 / $0.3920 | Buy Now |
DISTI #
38AC2316
|
Newark | Inductor, 47Uh, 1.25A, 10%, Unshielded, Inductance:47Μh, Rms Current (Irms):1.25A, Inductor Construction:Unshielded, Saturation Current (Isat):2.3A, Product Range:Sdr1006 Series, Power Inductor Case:9.8Mm X 9.8Mm X 5.8Mm, Dc Rohs Compliant: Yes |Bourns SDR1006-470KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 800 |
|
$0.4450 / $0.4470 | Buy Now |
DISTI #
23T1176
|
Newark | Surface Mount Power Inductor, Sdr1006 Series, 47 H, 10%, Unshielded, 0.17 Ohm, 1.25 A Rohs Compliant: Yes |Bourns SDR1006-470KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.4480 / $0.6200 | Buy Now |
DISTI #
SDR1006-470KLCT-ND
|
DigiKey | FIXED IND 47UH 1.25A 170MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2242 In Stock |
|
$0.2975 / $0.6600 | Buy Now |
DISTI #
SDR1006-470KL
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 10%, 1.25 A, Unshielded, 2.3 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-470KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 800 |
|
$0.2541 / $0.2892 | Buy Now |
DISTI #
652-SDR1006-470KL
|
Mouser Electronics | Power Inductors - SMD 47uH 10% SMD 1006 RoHS: Compliant | 916 |
|
$0.3150 / $0.4900 | Buy Now |
DISTI #
E02:0323_00119202
|
Arrow Electronics | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Date Code: 2324 | Europe - 800 |
|
$0.2843 / $0.3129 | Buy Now |
DISTI #
V72:2272_06260584
|
Arrow Electronics | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 519 |
|
$0.3194 / $0.3248 | Buy Now |
DISTI #
70153848
|
RS | SDR1006 WireWound SMDinductor w/ FerriteCore,47 uH +/-10%WireWound 2.3A Idc Q:20 Min Qty: 800 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 / $0.5400 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 170mOhm DCR T/R RoHS: Compliant |
8000 In Stock |
|
$0.2949 / $0.3585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-470KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-470KL
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
The recommended land pattern for the SDR1006-470KL can be found in the Bourns Application Note S-8151, which provides guidelines for PCB layout and land pattern design.
The SDR1006-470KL has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate heat dissipation paths, such as thermal vias, and maintaining a safe distance from heat sources.
Bourns recommends a soldering profile with a peak temperature of 240°C to 250°C, with a dwell time of 1-2 seconds. Refer to the Bourns Soldering Application Note S-8153 for more information.
Yes, the SDR1006-470KL is designed to withstand vibrations. However, it's essential to ensure proper PCB mounting and secure the component to prevent mechanical stress. Consult the Bourns Reliability and Environmental Testing Application Note S-8152 for more information.
The SDR1006-470KL is designed to meet general EMI requirements. However, for specific application requirements, consult the Bourns EMI Filter Application Note S-8154, which provides guidelines for EMI filter design and implementation.