-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR1005-470KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1153
|
Newark | Surface Mount Power Inductor, Sdr1005 Series, 47 H, 10%, Unshielded, 0.19 Ohm, 1.4 A Rohs Compliant: Yes |Bourns SDR1005-470KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21 |
|
$0.3370 / $0.5200 | Buy Now |
DISTI #
83R8887
|
Newark | Inductor, Un-Shielded, 47Uh, 1.6A, Smd, Full Reel, Inductance:47Μh, Rms Current (Irms):1.4A, Inductor Construction:Unshielded, Saturation Current (Isat):1.6A, Product Range:Sdr1005 Series, Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Bourns SDR1005-470KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
SDR1005-470KLCT-ND
|
DigiKey | FIXED IND 47UH 1.4A 190 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33819 In Stock |
|
$0.2950 / $0.6600 | Buy Now |
DISTI #
SDR1005-470KL
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 10%, 1.4 A, Unshielded, 1.6 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-470KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2526 / $0.2868 | Buy Now |
DISTI #
652-SDR1005-470KL
|
Mouser Electronics | Power Inductors - SMD 47uH 10% SMD 1005 RoHS: Compliant | 429 |
|
$0.2870 / $0.5200 | Buy Now |
DISTI #
E02:0323_00119100
|
Arrow Electronics | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2446 | Europe - 4200 |
|
$0.2908 / $0.3300 | Buy Now |
DISTI #
V36:1790_06260553
|
Arrow Electronics | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2333 | Americas - 2400 |
|
$0.2814 | Buy Now |
DISTI #
V72:2272_06260553
|
Arrow Electronics | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2220 Container: Cut Strips | Americas - 250 |
|
$0.3168 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 190mOhm DCR T/R RoHS: Compliant |
1073 In Stock |
|
$0.2924 / $0.3555 | Buy Now |
DISTI #
87539117
|
Verical | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2446 | Americas - 4200 |
|
$0.2898 / $0.3289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1005-470KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1005-470KL
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
The recommended PCB footprint for the SDR1005-470KL is a rectangular pad with dimensions of 5.08 mm x 3.81 mm, with a 1.27 mm diameter hole in the center for the radial lead.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the SDR1005-470KL is -40°C to +125°C, with a derating of 1.67% per °C above 80°C.
Yes, the SDR1005-470KL is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the component to ensure reliable operation.
To prevent electrostatic discharge (ESD) damage, handle the SDR1005-470KL with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and tools are grounded and free from static electricity.