Part Details for SDIN7DU2-16G-I by SanDisk Corporation
Results Overview of SDIN7DU2-16G-I by SanDisk Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDIN7DU2-16G-I Information
SDIN7DU2-16G-I by SanDisk Corporation is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SDIN7DU2-16G-I
SDIN7DU2-16G-I CAD Models
SDIN7DU2-16G-I Part Data Attributes
|
SDIN7DU2-16G-I
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDIN7DU2-16G-I
SanDisk Corporation
Flash Memory Drive, CMOS, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANDISK CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | SanDisk | |
Host Data Transfer Rate-Max | 90 MBps | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
SDIN7DU2-16G-I Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for SDIN7DU2-16G-I is -25°C to 85°C.
-
To ensure data integrity and prevent data corruption, use a secure erase command, implement wear leveling, and use error correction codes (ECC) and cyclic redundancy checks (CRC) in your application.
-
The maximum number of write cycles supported by SDIN7DU2-16G-I is 3,000 to 5,000 cycles, depending on the specific application and usage.
-
To optimize performance, use a high-speed interface (e.g., UHS-I), optimize file system and driver configurations, and use parallel processing and multi-threading in your application.
-
The power consumption characteristics of SDIN7DU2-16G-I are: active mode: 330 mA (max), idle mode: 20 mA (typ), and sleep mode: 10 mA (typ).