Part Details for SDD32C18L01 by YAGEO Corporation
Results Overview of SDD32C18L01 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDD32C18L01 Information
SDD32C18L01 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDD32C18L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2427
|
Newark | Esd Diode, 40V, Sod-323 Rohs Compliant: Yes |Yageo SDD32C18L01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9010 / $2.7500 | Buy Now |
DISTI #
13-SDD32C18L01CT-ND
|
DigiKey | TVS DIODE 18VWM 40VC SOD323 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0865 / $0.4800 | Buy Now |
DISTI #
SDD32C18L01
|
Avnet Americas | - Tape and Reel (Alt: SDD32C18L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0848 | Buy Now |
DISTI #
603-SDD32C18L01
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 18V, 40V, Reel RoHS: Compliant | 2861 |
|
$0.0880 / $0.4800 | Buy Now |
DISTI #
SDD32C18L01
|
TME | Diode: TVS, 320W, 20V, 5A, bidirectional, SOD323, reel,tape, SDD32 Min Qty: 1 | 0 |
|
$0.0800 / $0.4450 | RFQ |
DISTI #
SDD32C18L01
|
Avnet Abacus | (Alt: SDD32C18L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SDD32C18L01
SDD32C18L01 CAD Models
SDD32C18L01 Part Data Attributes
|
SDD32C18L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SDD32C18L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-11-07 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 20 V | |
Clamping Voltage-Max | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 320 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SDD32C18L01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SDD32C18L01 is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
The SDD32C18L01 is rated for operation up to 125°C, but it's recommended to derate the component's power rating according to the temperature derating curve provided in the datasheet. Additionally, ensure that the PCB and surrounding components can also withstand the high temperature.
-
Handle the SDD32C18L01 by the edges to prevent damage to the component's termination. Avoid touching the component's pads or body to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap or mat during assembly, and ensure that the PCB is properly grounded.
-
The SDD32C18L01 is rated for operation in a humid environment, but it's recommended to follow the moisture sensitivity level (MSL) guidelines to prevent moisture-related failures. Ensure that the component is properly stored and handled according to the MSL rating.
-
The recommended soldering profile for SDD32C18L01 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Ensure that the soldering process is within the recommended temperature range to prevent damage to the component.