Part Details for SDC426-8D5 by Natel Engineering Company
Results Overview of SDC426-8D5 by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDC426-8D5 Information
SDC426-8D5 by Natel Engineering Company is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for SDC426-8D5
SDC426-8D5 CAD Models
SDC426-8D5 Part Data Attributes
|
SDC426-8D5
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
SDC426-8D5
Natel Engineering Company
Synchro or Resolver to Digital Converter, 2.625 X 3.125 INCH, 0.820 INCH HEIGHT, PACKAGE-28/10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-XDIP-P10 | |
Length | 79.248 mm | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 20.828 mm | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Width | 55.88 mm |