Part Details for SDA130AUF by Solid State Devices Inc (SSDI)
Results Overview of SDA130AUF by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA130AUF Information
SDA130AUF by Solid State Devices Inc (SSDI) is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SDA130AUF
SDA130AUF CAD Models
SDA130AUF Part Data Attributes
|
SDA130AUF
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA130AUF
Solid State Devices Inc (SSDI)
Bridge Rectifier Diode, 17A, 50V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 17 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |