Part Details for SDA12H0B by C&K
Results Overview of SDA12H0B by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA12H0B Information
SDA12H0B by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDA12H0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5973
|
Newark | Sda12H0B |C&k Components SDA12H0B RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
39M1481
|
Newark | Dip Switches/Sip Switches Flush Act 12 Pos |C&k Components SDA12H0B RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
CKN6104-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 55 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5739 / $3.0200 | Buy Now |
DISTI #
16508538
|
Verical | Switch DIP OFF ON SPST 12 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 140 |
|
$1.9000 | Buy Now |
DISTI #
SDA12H0B
|
IBS Electronics | SWITCH DIP OFF ON SPST 12 RECESSED SLIDE 0.1A 24VDC PC PINS 1000CYCLE 2.54MM THRU-HOLE TUBE Min Qty: 66 Package Multiple: 1 | 140 |
|
$2.0125 | Buy Now |
DISTI #
000000000002422772
|
Sager | DIP Switches / SIP Switches FLUSH ACT 12 POS Min Qty: 1120 | 0 |
|
$1.5200 / $1.5800 | Buy Now |
Part Details for SDA12H0B
SDA12H0B CAD Models
SDA12H0B Part Data Attributes
|
SDA12H0B
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA12H0B
C&K
SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 32.5 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 24 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
SDA12H0B Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
Debouncing the switch can be done using external components such as RC filters or Schmitt triggers. Alternatively, you can use a microcontroller to implement debouncing algorithms. C&K recommends consulting their application notes or seeking guidance from their technical support team.
-
While the datasheet specifies an operating temperature range of -20°C to 70°C, C&K recommends consulting their reliability and environmental testing reports for more detailed information on the switch's performance under extreme temperatures.
-
Yes, the SDA12H0B is designed to withstand vibrations and shocks. However, it's essential to consult C&K's environmental testing reports and to perform your own testing to ensure the switch meets your specific application requirements.
-
C&K recommends following their cleaning and maintenance guidelines, which typically involve using a soft brush and mild cleaning agents to remove dirt and debris. Avoid using harsh chemicals or abrasive materials that can damage the switch.