Part Details for SDA05H0BR by C&K
Results Overview of SDA05H0BR by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA05H0BR Information
SDA05H0BR by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for SDA05H0BR
SDA05H0BR CAD Models
SDA05H0BR Part Data Attributes
|
SDA05H0BR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA05H0BR
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA05H0BR
This table gives cross-reference parts and alternative options found for SDA05H0BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA05H0BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4009-12PB | Oupiin | Check for Price | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | SDA05H0BR vs 4009-12PB |
DHA-06QR | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | SDA05H0BR vs DHA-06QR |
SDA09H0BR | C&K | Check for Price | SLIDE DIP SWITCH- | SDA05H0BR vs SDA09H0BR |
EPH110LZ | Telcona AG | Check for Price | Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | SDA05H0BR vs EPH110LZ |
76SC03 | Grayhill Inc | Check for Price | Slide Dip Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SDA05H0BR vs 76SC03 |
SDA12H0BR | C&K | Check for Price | SLIDE DIP SWITCH- | SDA05H0BR vs SDA12H0BR |
SBP8008T | knitter-switch | Check for Price | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | SDA05H0BR vs SBP8008T |
EPH108EZ | Telcona AG | Check for Price | Piano Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | SDA05H0BR vs EPH108EZ |
SDA06H1SB | C&K | Check for Price | SLIDE DIP SWITCH- | SDA05H0BR vs SDA06H1SB |
KAR10LGGT | E-Switch Inc | Check for Price | Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | SDA05H0BR vs KAR10LGGT |