Part Details for SDA05H0BD by C&K
Results Overview of SDA05H0BD by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA05H0BD Information
SDA05H0BD by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDA05H0BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5927
|
Newark | Dip Switch, 0.1A, 5Vdc, 5 Pos, Tht, No. Of Circuits:5Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SDA05H0BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 620 |
|
$1.6400 / $2.5700 | Buy Now |
DISTI #
CKN6070-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 55 Weeks Container: Tube |
725 In Stock |
|
$1.3882 / $2.3400 | Buy Now |
DISTI #
611-SDA05H0BD
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH ACT 5 POS RoHS: Compliant | 7 |
|
$1.3800 / $2.3400 | Buy Now |
DISTI #
51580077
|
Verical | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2027 | Americas - 240 |
|
$1.9500 / $2.4700 | Buy Now |
DISTI #
000000000002422746
|
Sager | DIP Switches / SIP Switches FLUSH ACT 5 POS Min Qty: 300 | 0 |
|
$1.1700 / $1.2900 | Buy Now |
Part Details for SDA05H0BD
SDA05H0BD CAD Models
SDA05H0BD Part Data Attributes
|
SDA05H0BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA05H0BD
C&K
SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA05H0BD
This table gives cross-reference parts and alternative options found for SDA05H0BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA05H0BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA05H0KD | C&K | Check for Price | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT | SDA05H0BD vs SDA05H0KD |
SDA05H0KD | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Through Hole-straight | SDA05H0BD vs SDA05H0KD |
SDA05H0BD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SDA05H0BD is -40°C to 85°C.
-
Yes, the SDA05H0BD is designed for high-reliability applications and meets the requirements of MIL-PRF-39012.
-
The typical bounce time for the SDA05H0BD is 1-2 ms.
-
Yes, the SDA05H0BD is designed to operate in harsh environments and can withstand exposure to dust, moisture, and vibration.
-
The recommended cleaning method for the SDA05H0BD is to use a soft brush and a mild detergent solution. Avoid using harsh chemicals or abrasive materials that can damage the switch.